402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603402RFKEA

DigiKey Part Number
541-402HTR-ND - Tape & Reel (TR)
541-402HCT-ND - Cut Tape (CT)
541-402HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603402RFKEA
Description
RES SMD 402 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603402RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.14160kr.3.54
50kr.0.11500kr.5.75
100kr.0.09480kr.9.48
250kr.0.07408kr.18.52
500kr.0.06256kr.31.28
1.000kr.0.05340kr.53.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02796kr.139.80
10.000kr.0.02770kr.277.00
15.000kr.0.02750kr.412.50
25.000kr.0.02726kr.681.50
35.000kr.0.02712kr.949.20
50.000kr.0.02699kr.1,349.50
60.000kr.0.02692kr.1,615.20
120.000kr.0.02624kr.3,148.80
125.000kr.0.02614kr.3,267.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750