3.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033R90FKEAHP

DigiKey Part Number
541-3.90STR-ND - Tape & Reel (TR)
541-3.90SCT-ND - Cut Tape (CT)
541-3.90SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033R90FKEAHP
Description
RES SMD 3.9 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033R90FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.78000kr.7.80
25kr.0.61880kr.15.47
50kr.0.53000kr.26.50
100kr.0.45970kr.45.97
250kr.0.38852kr.97.13
500kr.0.34768kr.173.84
1.000kr.0.31522kr.315.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25345kr.1,267.25
10.000kr.0.23892kr.2,389.20
15.000kr.0.23184kr.3,477.60
25.000kr.0.22416kr.5,604.00
35.000kr.0.21977kr.7,691.95
50.000kr.0.21561kr.10,780.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000