
CRCW06033R57FKEA | |
|---|---|
DigiKey Part Number | 541-3.57HHTR-ND - Tape & Reel (TR) 541-3.57HHCT-ND - Cut Tape (CT) 541-3.57HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R57FKEA |
Description | RES SMD 3.57 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.57 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R57FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19280 | kr.4.82 |
| 50 | kr.0.15720 | kr.7.86 |
| 100 | kr.0.13060 | kr.13.06 |
| 250 | kr.0.10372 | kr.25.93 |
| 500 | kr.0.08826 | kr.44.13 |
| 1.000 | kr.0.07614 | kr.76.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05485 | kr.274.25 |
| 10.000 | kr.0.04952 | kr.495.20 |
| 15.000 | kr.0.04692 | kr.703.80 |
| 25.000 | kr.0.04411 | kr.1,102.75 |
| 35.000 | kr.0.04251 | kr.1,487.85 |
| 50.000 | kr.0.04099 | kr.2,049.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

