CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K65FKTA

DigiKey Part Number
541-CRCW06033K65FKTATR-ND - Tape & Reel (TR)
541-CRCW06033K65FKTACT-ND - Cut Tape (CT)
541-CRCW06033K65FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033K65FKTA
Description
RES SMD 3.65K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K65FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35600kr.8.90
50kr.0.29820kr.14.91
100kr.0.25280kr.25.28
250kr.0.20864kr.52.16
500kr.0.18292kr.91.46
1.000kr.0.16243kr.162.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09037kr.451.85
10.000kr.0.08936kr.893.60
15.000kr.0.08884kr.1,332.60
25.000kr.0.08825kr.2,206.25
35.000kr.0.08789kr.3,076.15
50.000kr.0.08754kr.4,377.00
60.000kr.0.08737kr.5,242.20
120.000kr.0.08678kr.10,413.60
125.000kr.0.08675kr.10,843.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000