Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW06033K40FKTB | |
|---|---|
DigiKey Part Number | CRCW06033K40FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06033K40FKTB |
Description | RES SMD 3.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K40FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033K40DKTAP | Vishay Dale | 0 | CRCW06033K40DKTAP-ND | kr.0.29302 | Parametric Equivalent |
| CRCW06033K40FKEB | Vishay Dale | 0 | CRCW06033K40FKEB-ND | kr.0.02975 | Parametric Equivalent |
| CRCW06033K40FKTA | Vishay Dale | 0 | CRCW06033K40FKTA-ND | kr.0.13545 | Parametric Equivalent |
| ERJ-3EKF3401V | Panasonic Industry | 57.679 | P3.40KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FT3K40 | Stackpole Electronics Inc | 65.351 | RMCF0603FT3K40CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11626 | kr.1,162.60 |
| Unit Price without VAT: | kr.0.11626 |
|---|---|
| Unit Price with VAT: | kr.0.14533 |




