
CRCW06033K30JNEB | |
|---|---|
DigiKey Part Number  | 541-CRCW06033K30JNEBTR-ND - Tape & Reel (TR) 541-CRCW06033K30JNEBCT-ND - Cut Tape (CT) 541-CRCW06033K30JNEBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW06033K30JNEB  | 
Description  | RES SMD 3.3K OHM 5% 1/8W 0603  | 
Customer Reference  | |
Detailed Description  | 3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW06033K30JNEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.18600 | kr.1.86 | 
| 25 | kr.0.13560 | kr.3.39 | 
| 50 | kr.0.11000 | kr.5.50 | 
| 100 | kr.0.08900 | kr.8.90 | 
| 250 | kr.0.06708 | kr.16.77 | 
| 500 | kr.0.04480 | kr.22.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03072 | kr.307.20 | 
| 20.000 | kr.0.02742 | kr.548.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

