CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K30FKTA

DigiKey Part Number
541-CRCW06033K30FKTATR-ND - Tape & Reel (TR)
541-CRCW06033K30FKTACT-ND - Cut Tape (CT)
541-CRCW06033K30FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033K30FKTA
Description
RES SMD 3.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K30FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35600kr.8.90
50kr.0.29820kr.14.91
100kr.0.25340kr.25.34
250kr.0.20864kr.52.16
500kr.0.18292kr.91.46
1.000kr.0.16243kr.162.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13252kr.662.60
10.000kr.0.12287kr.1,228.70
15.000kr.0.11817kr.1,772.55
25.000kr.0.11308kr.2,827.00
35.000kr.0.11016kr.3,855.60
50.000kr.0.10741kr.5,370.50
60.000kr.0.10612kr.6,367.20
120.000kr.0.10187kr.12,224.40
125.000kr.0.10165kr.12,706.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000