39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060339K2FKEB

DigiKey Part Number
541-CRCW060339K2FKEBTR-ND - Tape & Reel (TR)
541-CRCW060339K2FKEBCT-ND - Cut Tape (CT)
541-CRCW060339K2FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060339K2FKEB
Description
RES SMD 39.2K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060339K2FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060339K2DHEAPVishay Dale0CRCW060339K2DHEAP-NDkr.0.22540Parametric Equivalent
CRCW060339K2DKEAPVishay Dale0CRCW060339K2DKEAP-NDkr.0.22540Parametric Equivalent
CRCW060339K2FKTCVishay Dale0CRCW060339K2FKTC-NDkr.0.10581Parametric Equivalent
ERJ-3EKF3922VPanasonic Industry25.475P39.2KHCT-NDkr.0.63000Direct
RMCF0603FG39K2Stackpole Electronics Inc0RMCF0603FG39K2TR-NDkr.0.01842Direct
In-Stock: 10.827
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14440kr.3.61
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07556kr.18.89
500kr.0.06366kr.31.83
1.000kr.0.05427kr.54.27
5.000kr.0.04037kr.201.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02779kr.277.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750