CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603392RFKTA

DigiKey Part Number
541-CRCW0603392RFKTATR-ND - Tape & Reel (TR)
541-CRCW0603392RFKTACT-ND - Cut Tape (CT)
541-CRCW0603392RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603392RFKTA
Description
RES SMD 392 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603392RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35600kr.8.90
50kr.0.29820kr.14.91
100kr.0.25280kr.25.28
250kr.0.20864kr.52.16
500kr.0.18278kr.91.39
1.000kr.0.16237kr.162.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13240kr.662.00
10.000kr.0.10965kr.1,096.50
15.000kr.0.10231kr.1,534.65
25.000kr.0.09495kr.2,373.75
35.000kr.0.09457kr.3,309.95
50.000kr.0.09420kr.4,710.00
60.000kr.0.09402kr.5,641.20
120.000kr.0.09340kr.11,208.00
125.000kr.0.09336kr.11,670.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000