CRCW0603357KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18.681
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 53.788
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 13.665
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.611
Unit Price: kr.0.63000
Datasheet
357 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603357KFKTA

DigiKey Part Number
CRCW0603357KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603357KFKTA
Description
RES SMD 357K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
357 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603357KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603357KFKEAVishay Dale18.681541-357KHCT-NDkr.0.63000Direct
ERJ-3EKF3573VPanasonic Industry53.788P357KHCT-NDkr.0.63000Direct
RC0603FR-07357KLYAGEO13.665311-357KHRCT-NDkr.0.63000Direct
RMCF0603FT357KStackpole Electronics Inc18.611RMCF0603FT357KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13128kr.656.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.13128
Unit Price with VAT:kr.0.16410