
CRCW0603357KFKEA | |
|---|---|
DigiKey Part Number | 541-357KHTR-ND - Tape & Reel (TR) 541-357KHCT-ND - Cut Tape (CT) 541-357KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603357KFKEA |
Description | RES SMD 357K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603357KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03522 | kr.176.10 |
| 10.000 | kr.0.03519 | kr.351.90 |
| 15.000 | kr.0.03407 | kr.511.05 |
| 25.000 | kr.0.03179 | kr.794.75 |
| 35.000 | kr.0.03048 | kr.1,066.80 |
| 50.000 | kr.0.03029 | kr.1,514.50 |
| 60.000 | kr.0.02867 | kr.1,720.20 |
| 120.000 | kr.0.02678 | kr.3,213.60 |
| 125.000 | kr.0.02668 | kr.3,335.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.19400 | kr.1.94 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11740 | kr.5.87 |
| 100 | kr.0.09680 | kr.9.68 |
| 250 | kr.0.07560 | kr.18.90 |
| 500 | kr.0.06386 | kr.31.93 |
| 1.000 | kr.0.05450 | kr.54.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 25 | kr.0.14320 | kr.3.58 |
| 50 | kr.0.11640 | kr.5.82 |
| 100 | kr.0.09600 | kr.9.60 |
| 250 | kr.0.07500 | kr.18.75 |
| 500 | kr.0.06336 | kr.31.68 |
| 1.000 | kr.0.05408 | kr.54.08 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

