330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603330RFKEBC

DigiKey Part Number
541-CRCW0603330RFKEBCTR-ND - Tape & Reel (TR)
541-CRCW0603330RFKEBCCT-ND - Cut Tape (CT)
541-CRCW0603330RFKEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603330RFKEBC
Description
RES 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603330RFKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07330RLYAGEO71.230YAG3595CT-NDkr.0.63000Parametric Equivalent
AC0603FR-13330RLYAGEO8.98313-AC0603FR-13330RLCT-NDkr.0.63000Parametric Equivalent
AF0603FR-07330RLYAGEO3.494311-330LMCT-NDkr.0.63000Parametric Equivalent
CAS06F3300CTCal-Chip Electronics, Inc.5.0004713-CAS06F3300CT-NDkr.0.63000Parametric Equivalent
CRG0603F330RTE Connectivity Passive Product518.962A121525CT-NDkr.0.63000Parametric Equivalent
In-Stock: 43.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14440kr.3.61
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07532kr.18.83
500kr.0.06340kr.31.70
1.000kr.0.05395kr.53.95
5.000kr.0.03918kr.195.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03360kr.336.00
20.000kr.0.03035kr.607.00
30.000kr.0.02876kr.862.80
50.000kr.0.02705kr.1,352.50
70.000kr.0.02607kr.1,824.90
100.000kr.0.02515kr.2,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750