
CRCW060331K6FKEAHP | |
|---|---|
DigiKey Part Number | 541-31.6KSTR-ND - Tape & Reel (TR) 541-31.6KSCT-ND - Cut Tape (CT) 541-31.6KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060331K6FKEAHP |
Description | RES SMD 31.6K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060331K6FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.37280 | kr.9.32 |
| 50 | kr.0.31320 | kr.15.66 |
| 100 | kr.0.26560 | kr.26.56 |
| 250 | kr.0.21860 | kr.54.65 |
| 500 | kr.0.19160 | kr.95.80 |
| 1.000 | kr.0.17023 | kr.170.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13095 | kr.654.75 |
| 10.000 | kr.0.12141 | kr.1,214.10 |
| 15.000 | kr.0.11676 | kr.1,751.40 |
| 25.000 | kr.0.11172 | kr.2,793.00 |
| 35.000 | kr.0.10884 | kr.3,809.40 |
| 50.000 | kr.0.10612 | kr.5,306.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

