316 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603316RFKTA

DigiKey Part Number
541-CRCW0603316RFKTATR-ND - Tape & Reel (TR)
541-CRCW0603316RFKTACT-ND - Cut Tape (CT)
541-CRCW0603316RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603316RFKTA
Description
RES SMD 316 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603316RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603316RFKEAVishay Dale18.938541-316HCT-NDkr.0.63000Direct
ERJ-3EKF3160VPanasonic Industry44.217P316HCT-NDkr.0.63000Direct
RC0603FR-07316RLYAGEO55.845311-316HRCT-NDkr.0.63000Direct
RMCF0603FT316RStackpole Electronics Inc4.925738-RMCF0603FT316RCT-NDkr.0.63000Direct
In-Stock: 1.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48200kr.4.82
25kr.0.37280kr.9.32
50kr.0.31320kr.15.66
100kr.0.26630kr.26.63
250kr.0.21912kr.54.78
500kr.0.19198kr.95.99
1.000kr.0.17061kr.170.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13545kr.677.25
10.000kr.0.12475kr.1,247.50
15.000kr.0.11706kr.1,755.90
25.000kr.0.10069kr.2,517.25
35.000kr.0.10030kr.3,510.50
50.000kr.0.09991kr.4,995.50
60.000kr.0.09972kr.5,983.20
120.000kr.0.09907kr.11,888.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250