CRCW060330K9FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13545
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Direct


Panasonic Industry
In Stock: 10.507
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 42.349
Unit Price: kr.0.63000
Datasheet
30.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060330K9FKEB

DigiKey Part Number
CRCW060330K9FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060330K9FKEB
Description
RES SMD 30.9K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
30.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060330K9FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060330K9DHEAPVishay Dale0CRCW060330K9DHEAP-NDkr.0.22540Parametric Equivalent
CRCW060330K9FKTAVishay Dale0CRCW060330K9FKTA-NDkr.0.13545Parametric Equivalent
CRCW060330K9FKTCVishay Dale0CRCW060330K9FKTC-NDkr.0.10581Parametric Equivalent
ERJ-3EKF3092VPanasonic Industry10.507P30.9KHCT-NDkr.0.63000Direct
RMCF0603FT30K9Stackpole Electronics Inc42.349RMCF0603FT30K9CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02975kr.595.00
Unit Price without VAT:kr.0.02975
Unit Price with VAT:kr.0.03719