301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603301RFKEB

DigiKey Part Number
541-CRCW0603301RFKEBTR-ND - Tape & Reel (TR)
541-CRCW0603301RFKEBCT-ND - Cut Tape (CT)
541-CRCW0603301RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603301RFKEB
Description
RES SMD 301 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603301RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603301RFHEAPVishay Dale0CRCW0603301RFHEAP-NDkr.0.23326Parametric Equivalent
CRCW0603301RFKTCVishay Dale0CRCW0603301RFKTC-NDkr.0.10581Parametric Equivalent
ERJ-3EKF3010VPanasonic Industry84.388P301HCT-NDkr.0.63000Direct
RMCF0603FG301RStackpole Electronics Inc0RMCF0603FG301RTR-NDkr.0.01842Direct
RMCF0603FT301RStackpole Electronics Inc111.501RMCF0603FT301RCT-NDkr.0.63000Direct
In-Stock: 19.525
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11800kr.5.90
100kr.0.09700kr.9.70
250kr.0.07584kr.18.96
500kr.0.06404kr.32.02
1.000kr.0.05459kr.54.59
5.000kr.0.04037kr.201.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03459kr.345.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750