
CRCW0603300RFKEA | |
|---|---|
DigiKey Part Number  | 541-300HTR-ND - Tape & Reel (TR) 541-300HCT-ND - Cut Tape (CT) 541-300HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0603300RFKEA  | 
Description  | RES SMD 300 OHM 1% 1/8W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 300 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0603300RFKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19200 | kr.1.92 | 
| 25 | kr.0.14320 | kr.3.58 | 
| 50 | kr.0.11640 | kr.5.82 | 
| 100 | kr.0.09600 | kr.9.60 | 
| 250 | kr.0.07500 | kr.18.75 | 
| 500 | kr.0.06336 | kr.31.68 | 
| 1.000 | kr.0.05408 | kr.54.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.02831 | kr.141.55 | 
| 10.000 | kr.0.02805 | kr.280.50 | 
| 15.000 | kr.0.02784 | kr.417.60 | 
| 25.000 | kr.0.02761 | kr.690.25 | 
| 35.000 | kr.0.02747 | kr.961.45 | 
| 50.000 | kr.0.02733 | kr.1,366.50 | 
| 60.000 | kr.0.02726 | kr.1,635.60 | 
| 120.000 | kr.0.02657 | kr.3,188.40 | 
| 125.000 | kr.0.02647 | kr.3,308.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

