
CRCW06032R94FKEA | |
|---|---|
DigiKey Part Number | 541-2.94HHTR-ND - Tape & Reel (TR) 541-2.94HHCT-ND - Cut Tape (CT) 541-2.94HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R94FKEA |
Description | RES SMD 2.94 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R94FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19280 | kr.4.82 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13060 | kr.13.06 |
| 250 | kr.0.10372 | kr.25.93 |
| 500 | kr.0.08838 | kr.44.19 |
| 1.000 | kr.0.07633 | kr.76.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05498 | kr.274.90 |
| 10.000 | kr.0.04963 | kr.496.30 |
| 15.000 | kr.0.04703 | kr.705.45 |
| 25.000 | kr.0.04422 | kr.1,105.50 |
| 35.000 | kr.0.04261 | kr.1,491.35 |
| 50.000 | kr.0.04109 | kr.2,054.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

