CRCW06032R20JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11605
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02243
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.431
Unit Price: kr.0.63000
Datasheet
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R20JNTB

DigiKey Part Number
CRCW06032R20JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032R20JNTB
Description
RES SMD 2.2 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R20JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032R20FKEBVishay Dale0CRCW06032R20FKEB-NDkr.0.04325Parametric Equivalent
CRCW06032R20FNEBVishay Dale0CRCW06032R20FNEB-NDkr.0.05449Parametric Equivalent
CRCW06032R20FNTAVishay Dale0CRCW06032R20FNTA-NDkr.0.14128Parametric Equivalent
CRCW06032R20JNTAVishay Dale0CRCW06032R20JNTA-NDkr.0.11605Parametric Equivalent
RMCF0603JG2R20Stackpole Electronics Inc0RMCF0603JG2R20TR-NDkr.0.02243Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10031kr.1,003.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.10031
Unit Price with VAT:kr.0.12539