2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R20FKEAC

DigiKey Part Number
541-5337-2-ND - Tape & Reel (TR)
541-5337-1-ND - Cut Tape (CT)
541-5337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R20FKEAC
Description
RES 2.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R20FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.44400kr.4.44
25kr.0.34240kr.8.56
50kr.0.28660kr.14.33
100kr.0.24220kr.24.22
250kr.0.19832kr.49.58
500kr.0.17308kr.86.54
1.000kr.0.15324kr.153.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11692kr.584.60
10.000kr.0.10807kr.1,080.70
15.000kr.0.10375kr.1,556.25
25.000kr.0.09907kr.2,476.75
35.000kr.0.09640kr.3,374.00
50.000kr.0.09387kr.4,693.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250