2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R00FNEA

DigiKey Part Number
541-2.00HTR-ND - Tape & Reel (TR)
541-2.00HCT-ND - Cut Tape (CT)
541-2.00HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R00FNEA
Description
RES SMD 2 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R00FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
25kr.0.22840kr.5.71
50kr.0.18760kr.9.38
100kr.0.15600kr.15.60
250kr.0.12504kr.31.26
500kr.0.10740kr.53.70
1.000kr.0.09332kr.93.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06840kr.342.00
10.000kr.0.06220kr.622.00
15.000kr.0.05917kr.887.55
25.000kr.0.05591kr.1,397.75
35.000kr.0.05404kr.1,891.40
50.000kr.0.05227kr.2,613.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750