CRCW06032M00JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.029
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11605
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 20
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 124.545
Unit Price: kr.0.63000
Datasheet
2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032M00JNEB

DigiKey Part Number
CRCW06032M00JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032M00JNEB
Description
RES SMD 2M OHM 5% 1/8W 0603
Customer Reference
Detailed Description
2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032M00JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032M00FHEAPVishay Dale0CRCW06032M00FHEAP-NDkr.0.22540Parametric Equivalent
CRCW06032M00FKEBVishay Dale4.029541-CRCW06032M00FKEBCT-NDkr.0.63000Parametric Equivalent
CRCW06032M00FKTCVishay Dale0CRCW06032M00FKTC-NDkr.0.10581Parametric Equivalent
CRCW06032M00JNTAVishay Dale0CRCW06032M00JNTA-NDkr.0.11605Parametric Equivalent
RMCF0603JG2M00Stackpole Electronics Inc20738-RMCF0603JG2M00CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02664kr.532.80
Unit Price without VAT:kr.0.02664
Unit Price with VAT:kr.0.03330