CRCW06032K70FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 71.418
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 780
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.890
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02859
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 13.278
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 40.763
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 44.650
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.982
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.574
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25.920
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24.407
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03684
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 5.338
Unit Price: kr.0.82000
Datasheet
2.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K70FKEBC

DigiKey Part Number
CRCW06032K70FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032K70FKEBC
Description
RES 2.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K70FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K70FKEACVishay Dale71.418541-5328-1-NDkr.0.63000Parametric Equivalent
AC0603FR-072K7LYAGEO0YAG3589CT-NDkr.0.63000Parametric Equivalent
AF0603FR-072K7LYAGEO78013-AF0603FR-072K7LCT-NDkr.0.63000Parametric Equivalent
CAS06F2701CTCal-Chip Electronics, Inc.4.8904713-CAS06F2701CT-NDkr.0.63000Parametric Equivalent
CR0603-FX-2701EPFBourns Inc.0118-CR0603-FX-2701EPFTR-NDkr.0.02859Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02651kr.1,590.60
Unit Price without VAT:kr.0.02651
Unit Price with VAT:kr.0.03314