Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW06032K49FKTC | |
|---|---|
DigiKey Part Number | CRCW06032K49FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032K49FKTC |
Description | RES SMD 2.49K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K49FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K49DHEAP | Vishay Dale | 0 | CRCW06032K49DHEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW06032K49DKEAP | Vishay Dale | 0 | CRCW06032K49DKEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW06032K49FHEAP | Vishay Dale | 0 | CRCW06032K49FHEAP-ND | kr.0.23062 | Parametric Equivalent |
| CRCW06032K49FKEB | Vishay Dale | 18.607 | 541-CRCW06032K49FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW06032K49FKTB | Vishay Dale | 0 | CRCW06032K49FKTB-ND | kr.0.11626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10581 | kr.2,116.20 |
| Unit Price without VAT: | kr.0.10581 |
|---|---|
| Unit Price with VAT: | kr.0.13226 |




