CRCW06032K40JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.23326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27.377
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11605
Datasheet

Direct


Panasonic Industry
In Stock: 94.488
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01703
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 39.860
Unit Price: kr.0.63000
Datasheet
2.4 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K40JNTB

DigiKey Part Number
CRCW06032K40JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032K40JNTB
Description
RES SMD 2.4K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K40JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K40FHEAPVishay Dale0CRCW06032K40FHEAP-NDkr.0.23326Parametric Equivalent
CRCW06032K40FKEBVishay Dale27.377541-CRCW06032K40FKEBCT-NDkr.0.63000Parametric Equivalent
CRCW06032K40JNTAVishay Dale0CRCW06032K40JNTA-NDkr.0.11605Parametric Equivalent
ERJ-3GEYJ242VPanasonic Industry94.488P2.4KGCT-NDkr.0.63000Direct
RMCF0603JG2K40Stackpole Electronics Inc0RMCF0603JG2K40TR-NDkr.0.01703Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10031kr.1,003.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.10031
Unit Price with VAT:kr.0.12539