CRCW06032K26FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12.101
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 42.226
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 110.176
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01842
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 41.020
Unit Price: kr.0.63000
Datasheet
2.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K26FKTA

DigiKey Part Number
CRCW06032K26FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032K26FKTA
Description
RES SMD 2.26K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K26FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K26FKEAVishay Dale12.101541-2.26KHCT-NDkr.0.63000Direct
ERJ-3EKF2261VPanasonic Industry42.226P2.26KHCT-NDkr.0.63000Direct
RC0603FR-072K26LYAGEO110.176311-2.26KHRCT-NDkr.0.63000Direct
RMCF0603FG2K26Stackpole Electronics Inc0RMCF0603FG2K26TR-NDkr.0.01842Direct
RMCF0603FT2K26Stackpole Electronics Inc41.020RMCF0603FT2K26CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13128kr.656.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.13128
Unit Price with VAT:kr.0.16410