
CRCW06032K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20KSTR-ND - Tape & Reel (TR) 541-2.20KSCT-ND - Cut Tape (CT) 541-2.20KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K20FKEAHP |
Description | RES SMD 2.2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.30940 | kr.15.47 |
| 100 | kr.0.26250 | kr.26.25 |
| 250 | kr.0.21608 | kr.54.02 |
| 500 | kr.0.18918 | kr.94.59 |
| 1.000 | kr.0.16801 | kr.168.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12911 | kr.645.55 |
| 10.000 | kr.0.11966 | kr.1,196.60 |
| 15.000 | kr.0.11505 | kr.1,725.75 |
| 25.000 | kr.0.11006 | kr.2,751.50 |
| 35.000 | kr.0.10721 | kr.3,752.35 |
| 50.000 | kr.0.10451 | kr.5,225.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

