Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060329R4FKEAC | |
|---|---|
DigiKey Part Number | CRCW060329R4FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060329R4FKEAC |
Description | RES 29.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 29.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060329R4FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060329R4FKEBC | Vishay Dale | 0 | CRCW060329R4FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| AC0603FR-0729R4L | YAGEO | 4.985 | 13-AC0603FR-0729R4LCT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3EKF29R4V | Panasonic Industry | 48.137 | P29.4HCT-ND | kr.0.63000 | Parametric Equivalent |
| RE0603FRE0729R4L | YAGEO | 0 | 13-RE0603FRE0729R4L-ND | kr.0.03684 | Parametric Equivalent |
| RM06F29R4CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM06F29R4CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02651 | kr.1,590.60 |
| Unit Price without VAT: | kr.0.02651 |
|---|---|
| Unit Price with VAT: | kr.0.03314 |







