
CRCW060328K0FKTA | |
---|---|
DigiKey Part Number | 541-CRCW060328K0FKTATR-ND - Tape & Reel (TR) 541-CRCW060328K0FKTACT-ND - Cut Tape (CT) 541-CRCW060328K0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060328K0FKTA |
Description | RES SMD 28K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060328K0FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.45400 | kr.4.54 |
25 | kr.0.35600 | kr.8.90 |
50 | kr.0.29820 | kr.14.91 |
100 | kr.0.25340 | kr.25.34 |
250 | kr.0.20864 | kr.52.16 |
500 | kr.0.18330 | kr.91.65 |
1.000 | kr.0.16243 | kr.162.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.13252 | kr.662.60 |
10.000 | kr.0.11640 | kr.1,164.00 |
15.000 | kr.0.11240 | kr.1,686.00 |
25.000 | kr.0.10834 | kr.2,708.50 |
35.000 | kr.0.10792 | kr.3,777.20 |
50.000 | kr.0.10741 | kr.5,370.50 |
60.000 | kr.0.10612 | kr.6,367.20 |
120.000 | kr.0.10187 | kr.12,224.40 |
125.000 | kr.0.10165 | kr.12,706.25 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |