CRCW0603280KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 95.313
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 102.043
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 40.444
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 60.091
Unit Price: kr.0.63000
Datasheet
280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603280KFKTA

DigiKey Part Number
CRCW0603280KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603280KFKTA
Description
RES SMD 280K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603280KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603280KFKEAVishay Dale95.313541-280KHCT-NDkr.0.63000Direct
ERJ-3EKF2803VPanasonic Industry102.043P280KHCT-NDkr.0.63000Direct
RC0603FR-07280KLYAGEO40.444311-280KHRCT-NDkr.0.63000Direct
RMCF0603FT280KStackpole Electronics Inc60.091RMCF0603FT280KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13545kr.677.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.13545
Unit Price with VAT:kr.0.16931