
CRCW060327R4FKEAC | |
|---|---|
DigiKey Part Number | 541-5307-2-ND - Tape & Reel (TR) 541-5307-1-ND - Cut Tape (CT) 541-5307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060327R4FKEAC |
Description | RES 27.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060327R4FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0727R4L | YAGEO | 4.900 | 13-AC0603FR-0727R4LCT-ND | kr.0.63000 | Parametric Equivalent |
| RC0603FR-1327R4L | YAGEO | 19.008 | 13-RC0603FR-1327R4LCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09640 | kr.9.64 |
| 250 | kr.0.07532 | kr.18.83 |
| 500 | kr.0.06340 | kr.31.70 |
| 1.000 | kr.0.05395 | kr.53.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03771 | kr.188.55 |
| 10.000 | kr.0.03360 | kr.336.00 |
| 15.000 | kr.0.03161 | kr.474.15 |
| 25.000 | kr.0.02945 | kr.736.25 |
| 35.000 | kr.0.02821 | kr.987.35 |
| 50.000 | kr.0.02705 | kr.1,352.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

