CRCW0603261RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02425
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 37.478
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02475
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02214
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.01420
Datasheet
261 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603261RFKEAC

DigiKey Part Number
541-5293-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603261RFKEAC
Description
RES 261 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
261 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603261RFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603261RFKEBCVishay Dale0CRCW0603261RFKEBC-NDkr.0.02425Parametric Equivalent
AC0603FR-07261RLYAGEO2913-AC0603FR-07261RLCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF2610VPanasonic Industry37.478P261HCT-NDkr.0.63000Parametric Equivalent
RC0603FR-10261RLYAGEO013-RC0603FR-10261RL-NDkr.0.02475Parametric Equivalent
RC0603FR-13261RLYAGEO013-RC0603FR-13261RL-NDkr.0.02214Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02425kr.1,455.00
Unit Price without VAT:kr.0.02425
Unit Price with VAT:kr.0.03031