
CRCW060324K3FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060324K3FKEBTR-ND - Tape & Reel (TR) 541-CRCW060324K3FKEBCT-ND - Cut Tape (CT) 541-CRCW060324K3FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324K3FKEB |
Description | RES SMD 24.3K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324K3FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060324K3FHEAP | Vishay Dale | 0 | CRCW060324K3FHEAP-ND | kr.0.23326 | Parametric Equivalent |
| ERJ-3EKF2432V | Panasonic Industry | 33.870 | P24.3KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG24K3 | Stackpole Electronics Inc | 0 | RMCF0603FG24K3TR-ND | kr.0.01842 | Direct |
| RMCF0603FT24K3 | Stackpole Electronics Inc | 31.373 | RMCF0603FT24K3CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09700 | kr.9.70 |
| 250 | kr.0.07584 | kr.18.96 |
| 500 | kr.0.06404 | kr.32.02 |
| 1.000 | kr.0.05459 | kr.54.59 |
| 5.000 | kr.0.04037 | kr.201.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02779 | kr.277.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

