CRCW060323K2FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.23326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Direct


Panasonic Industry
In Stock: 1.611
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 51.860
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 96.984
Unit Price: kr.0.63000
Datasheet
23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060323K2FKEB

DigiKey Part Number
CRCW060323K2FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060323K2FKEB
Description
RES SMD 23.2K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060323K2FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060323K2DHEAPVishay Dale0CRCW060323K2DHEAP-NDkr.0.23326Parametric Equivalent
CRCW060323K2DKEAPVishay Dale0CRCW060323K2DKEAP-NDkr.0.22540Parametric Equivalent
CRCW060323K2FKTCVishay Dale0CRCW060323K2FKTC-NDkr.0.11411Parametric Equivalent
ERJ-3EKF2322VPanasonic Industry1.611P23.2KHCT-NDkr.0.63000Direct
RMCF0603FG23K2Stackpole Electronics Inc51.860738-RMCF0603FG23K2CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02975kr.595.00
Unit Price without VAT:kr.0.02975
Unit Price with VAT:kr.0.03719