Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603237RFKEB | |
|---|---|
DigiKey Part Number | CRCW0603237RFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603237RFKEB |
Description | RES SMD 237 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603237RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603237RFHEAP | Vishay Dale | 0 | CRCW0603237RFHEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW0603237RFKTA | Vishay Dale | 0 | CRCW0603237RFKTA-ND | kr.0.11654 | Parametric Equivalent |
| CRCW0603237RFKTB | Vishay Dale | 0 | CRCW0603237RFKTB-ND | kr.0.11626 | Parametric Equivalent |
| ERJ-3EKF2370V | Panasonic Industry | 34.100 | P237HCT-ND | kr.0.63000 | Direct |
| RMCF0603FG237R | Stackpole Electronics Inc | 0 | RMCF0603FG237R-ND | kr.0.01842 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02975 | kr.595.00 |
| Unit Price without VAT: | kr.0.02975 |
|---|---|
| Unit Price with VAT: | kr.0.03719 |




