CRCW0603220RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 55.206
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11101
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09129
Datasheet

Direct


Panasonic Industry
In Stock: 180.505
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01703
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 510.867
Unit Price: kr.0.63000
Datasheet
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603220RJNEB

DigiKey Part Number
541-CRCW0603220RJNEBTR-ND - Tape & Reel (TR)
541-CRCW0603220RJNEBCT-ND - Cut Tape (CT)
541-CRCW0603220RJNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603220RJNEB
Description
RES SMD 220 OHM 5% 1/8W 0603
Customer Reference
Detailed Description
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603220RJNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603220RFHEAPVishay Dale0CRCW0603220RFHEAP-NDkr.0.22540Parametric Equivalent
CRCW0603220RFKEBVishay Dale55.206541-CRCW0603220RFKEBCT-NDkr.0.63000Parametric Equivalent
CRCW0603220RJNTAVishay Dale0CRCW0603220RJNTA-NDkr.0.11101Parametric Equivalent
CRCW0603220RJNTCVishay Dale0CRCW0603220RJNTC-NDkr.0.09129Parametric Equivalent
ERJ-3GEYJ221VPanasonic Industry180.505P220GCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03043kr.304.30
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.09640kr.4.82
100kr.0.07930kr.7.93
500kr.0.05326kr.26.63
1.000kr.0.04565kr.45.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750