CRCW0603215RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 49.925
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 56.889
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 101.800
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01842
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47.183
Unit Price: kr.0.63000
Datasheet
215 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603215RFKTA

DigiKey Part Number
CRCW0603215RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603215RFKTA
Description
RES SMD 215 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603215RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603215RFKEAVishay Dale49.925541-215HCT-NDkr.0.63000Direct
ERJ-3EKF2150VPanasonic Industry56.889P215HCT-NDkr.0.63000Direct
RC0603FR-07215RLYAGEO101.800311-215HRCT-NDkr.0.63000Direct
RMCF0603FG215RStackpole Electronics Inc0RMCF0603FG215RTR-NDkr.0.01842Direct
RMCF0603FT215RStackpole Electronics Inc47.183RMCF0603FT215RCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13545kr.677.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.13545
Unit Price with VAT:kr.0.16931