Parametric Equivalent
Direct
Direct
Direct

CRCW0603210RFKEB | |
|---|---|
DigiKey Part Number | CRCW0603210RFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603210RFKEB |
Description | RES SMD 210 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603210RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603210RFKTA | Vishay Dale | 0 | CRCW0603210RFKTA-ND | kr.0.11654 | Parametric Equivalent |
| ERJ-3EKF2100V | Panasonic Industry | 78.381 | P210HCT-ND | kr.0.63000 | Direct |
| RMCF0603FG210R | Stackpole Electronics Inc | 0 | RMCF0603FG210R-ND | kr.0.01842 | Direct |
| RMCF0603FT210R | Stackpole Electronics Inc | 12.529 | 738-RMCF0603FT210RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02975 | kr.595.00 |
| Unit Price without VAT: | kr.0.02975 |
|---|---|
| Unit Price with VAT: | kr.0.03719 |




