CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603210KFKEA

DigiKey Part Number
541-210KHTR-ND - Tape & Reel (TR)
541-210KHCT-ND - Cut Tape (CT)
541-210KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603210KFKEA
Description
RES SMD 210K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
210 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603210KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
25kr.0.14320kr.3.58
50kr.0.11640kr.5.82
100kr.0.09600kr.9.60
250kr.0.07500kr.18.75
500kr.0.06336kr.31.68
1.000kr.0.05408kr.54.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02831kr.141.55
10.000kr.0.02805kr.280.50
15.000kr.0.02784kr.417.60
25.000kr.0.02761kr.690.25
35.000kr.0.02747kr.961.45
50.000kr.0.02733kr.1,366.50
60.000kr.0.02726kr.1,635.60
120.000kr.0.02657kr.3,188.40
125.000kr.0.02647kr.3,308.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000