CRCW060320R5FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11654
Datasheet

Direct


Panasonic Industry
In Stock: 117.246
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 269
Unit Price: kr.0.63000
Datasheet
20.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320R5FKTB

DigiKey Part Number
CRCW060320R5FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060320R5FKTB
Description
RES SMD 20.5 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
20.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320R5FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060320R5FKEBVishay Dale0CRCW060320R5FKEB-NDkr.0.02975Parametric Equivalent
CRCW060320R5FKTAVishay Dale0CRCW060320R5FKTA-NDkr.0.11654Parametric Equivalent
ERJ-3EKF20R5VPanasonic Industry117.246P20.5HCT-NDkr.0.63000Direct
RMCF0603FT20R5Stackpole Electronics Inc269738-RMCF0603FT20R5CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11626kr.1,162.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11626
Unit Price with VAT:kr.0.14533