
CRCW060320K5FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060320K5FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060320K5FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060320K5FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060320K5FKEAHP |
Description | RES SMD 20.5K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320K5FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.49900 | kr.4.99 |
| 25 | kr.0.38920 | kr.9.73 |
| 50 | kr.0.32760 | kr.16.38 |
| 100 | kr.0.27900 | kr.27.90 |
| 250 | kr.0.23064 | kr.57.66 |
| 500 | kr.0.20288 | kr.101.44 |
| 1.000 | kr.0.18086 | kr.180.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14874 | kr.743.70 |
| 10.000 | kr.0.13834 | kr.1,383.40 |
| 15.000 | kr.0.13327 | kr.1,999.05 |
| 25.000 | kr.0.12778 | kr.3,194.50 |
| 35.000 | kr.0.12464 | kr.4,362.40 |
| 50.000 | kr.0.12167 | kr.6,083.50 |
| 60.000 | kr.0.12029 | kr.7,217.40 |
| 120.000 | kr.0.11571 | kr.13,885.20 |
| 125.000 | kr.0.11547 | kr.14,433.75 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

