Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060320K0JNTC | |
|---|---|
DigiKey Part Number | CRCW060320K0JNTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060320K0JNTC |
Description | RES SMD 20K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320K0JNTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060320K0FKEB | Vishay Dale | 31.141 | 541-CRCW060320K0FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060320K0FKTB | Vishay Dale | 0 | CRCW060320K0FKTB-ND | kr.0.11626 | Parametric Equivalent |
| CRCW060320K0FKTC | Vishay Dale | 0 | CRCW060320K0FKTC-ND | kr.0.10581 | Parametric Equivalent |
| CRCW060320K0JNEB | Vishay Dale | 15.126 | 541-CRCW060320K0JNEBCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060320K0JNTA | Vishay Dale | 0 | CRCW060320K0JNTA-ND | kr.0.11605 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09129 | kr.1,825.80 |
| Unit Price without VAT: | kr.0.09129 |
|---|---|
| Unit Price with VAT: | kr.0.11411 |




