
CRCW060320K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW060320K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060320K0JNEBCT-ND - Cut Tape (CT) 541-CRCW060320K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060320K0JNEB |
Description | RES SMD 20K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060320K0FKEB | Vishay Dale | 31.141 | 541-CRCW060320K0FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060320K0FKTC | Vishay Dale | 0 | CRCW060320K0FKTC-ND | kr.0.10581 | Parametric Equivalent |
| CRCW060320K0JNTA | Vishay Dale | 0 | CRCW060320K0JNTA-ND | kr.0.11605 | Parametric Equivalent |
| CRCW060320K0JNTC | Vishay Dale | 0 | CRCW060320K0JNTC-ND | kr.0.09129 | Parametric Equivalent |
| ERJ-3GEYJ203V | Panasonic Industry | 3.478 | P20KGCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.13200 | kr.3.30 |
| 50 | kr.0.10660 | kr.5.33 |
| 100 | kr.0.08750 | kr.8.75 |
| 250 | kr.0.06796 | kr.16.99 |
| 500 | kr.0.05706 | kr.28.53 |
| 1.000 | kr.0.04856 | kr.48.56 |
| 5.000 | kr.0.03512 | kr.175.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02779 | kr.277.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

