
CRCW060320K0FKTA | |
|---|---|
DigiKey Part Number | 541-2994-2-ND - Tape & Reel (TR) 541-2994-1-ND - Cut Tape (CT) 541-2994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060320K0FKTA |
Description | RES SMD 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320K0FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45400 | kr.4.54 |
| 25 | kr.0.35600 | kr.8.90 |
| 50 | kr.0.29820 | kr.14.91 |
| 100 | kr.0.25280 | kr.25.28 |
| 250 | kr.0.20864 | kr.52.16 |
| 500 | kr.0.18292 | kr.91.46 |
| 1.000 | kr.0.16243 | kr.162.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10484 | kr.524.20 |
| 10.000 | kr.0.09006 | kr.900.60 |
| 15.000 | kr.0.08954 | kr.1,343.10 |
| 25.000 | kr.0.08894 | kr.2,223.50 |
| 35.000 | kr.0.08858 | kr.3,100.30 |
| 50.000 | kr.0.08822 | kr.4,411.00 |
| 60.000 | kr.0.08805 | kr.5,283.00 |
| 120.000 | kr.0.08746 | kr.10,495.20 |
| 125.000 | kr.0.08743 | kr.10,928.75 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

