
CRCW060320K0DHEAP | |
|---|---|
DigiKey Part Number  | 541-20KAYTR-ND - Tape & Reel (TR) 541-20KAYCT-ND - Cut Tape (CT) 541-20KAYDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060320K0DHEAP  | 
Description  | RES SMD 20K OHM 0.5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060320K0DHEAP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 25 | kr.0.55280 | kr.13.82 | 
| 50 | kr.0.47240 | kr.23.62 | 
| 100 | kr.0.39490 | kr.39.49 | 
| 250 | kr.0.34228 | kr.85.57 | 
| 500 | kr.0.30708 | kr.153.54 | 
| 1.000 | kr.0.27776 | kr.277.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.23547 | kr.1,177.35 | 
| 10.000 | kr.0.21727 | kr.2,172.70 | 
| 15.000 | kr.0.20953 | kr.3,142.95 | 
| 25.000 | kr.0.20170 | kr.5,042.50 | 
| 35.000 | kr.0.20102 | kr.7,035.70 | 
| 50.000 | kr.0.19921 | kr.9,960.50 | 
| 60.000 | kr.0.19735 | kr.11,841.00 | 
| 120.000 | kr.0.19121 | kr.22,945.20 | 
| 125.000 | kr.0.19089 | kr.23,861.25 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

