
CRCW0603200RFKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW0603200RFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0603200RFKEBCCT-ND - Cut Tape (CT) 541-CRCW0603200RFKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200RFKEBC |
Description | RES 200 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07200RL | YAGEO | 72.421 | YAG3576CT-ND | kr.0.63000 | Parametric Equivalent |
| AC0603FR-13200RL | YAGEO | 19.640 | 13-AC0603FR-13200RLCT-ND | kr.0.63000 | Parametric Equivalent |
| AF0603FR-07200RL | YAGEO | 1.655 | 13-AF0603FR-07200RLCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F2000CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F2000CT-ND | kr.0.63000 | Parametric Equivalent |
| CRG0603F200R | TE Connectivity Passive Product | 2.962 | 1712-CRG0603F200RCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09640 | kr.9.64 |
| 250 | kr.0.07532 | kr.18.83 |
| 500 | kr.0.06340 | kr.31.70 |
| 1.000 | kr.0.05395 | kr.53.95 |
| 5.000 | kr.0.03918 | kr.195.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03360 | kr.336.00 |
| 20.000 | kr.0.03035 | kr.607.00 |
| 30.000 | kr.0.02876 | kr.862.80 |
| 50.000 | kr.0.02705 | kr.1,352.50 |
| 70.000 | kr.0.02607 | kr.1,824.90 |
| 100.000 | kr.0.02515 | kr.2,515.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

