
CRCW06031R62FKEA | |
|---|---|
DigiKey Part Number | 541-1.62HHTR-ND - Tape & Reel (TR) 541-1.62HHCT-ND - Cut Tape (CT) 541-1.62HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R62FKEA |
Description | RES SMD 1.62 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R62FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19280 | kr.4.82 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13120 | kr.13.12 |
| 250 | kr.0.10396 | kr.25.99 |
| 500 | kr.0.08864 | kr.44.32 |
| 1.000 | kr.0.07646 | kr.76.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05509 | kr.275.45 |
| 10.000 | kr.0.04974 | kr.497.40 |
| 15.000 | kr.0.04714 | kr.707.10 |
| 25.000 | kr.0.04432 | kr.1,108.00 |
| 35.000 | kr.0.04272 | kr.1,495.20 |
| 50.000 | kr.0.04119 | kr.2,059.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

