CRCW06031R43FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12766
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.612
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05341
Datasheet

Similar


YAGEO
In Stock: 9.840
Unit Price: kr.0.63000
Datasheet
1.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R43FNEA

DigiKey Part Number
541-1.43HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031R43FNEA
Description
RES SMD 1.43 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R43FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031R43FNTBVishay Dale0CRCW06031R43FNTB-NDkr.0.12766Direct
RMCF0603FT1R43Stackpole Electronics Inc2.612RMCF0603FT1R43CT-NDkr.0.63000Direct
AC0603FR-071R43LYAGEO0AC0603FR-071R43L-NDkr.0.05341Similar
RC0603FR-071R43LYAGEO9.84013-RC0603FR-071R43LCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05727kr.1,145.40
Unit Price without VAT:kr.0.05727
Unit Price with VAT:kr.0.07159