CRCW06031R27FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 35.562
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04765
Datasheet
1.27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R27FNEA

DigiKey Part Number
541-1.27HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031R27FNEA
Description
RES SMD 1.27 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R27FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT1R27Stackpole Electronics Inc35.562RMCF0603FT1R27CT-NDkr.0.63000Direct
RC0603FR-071R27LYAGEO0RC0603FR-071R27L-NDkr.0.04765Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05449kr.1,089.80
Unit Price without VAT:kr.0.05449
Unit Price with VAT:kr.0.06811