CRCW06031R15FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 4.340
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05341
Datasheet

Similar


YAGEO
In Stock: 9.510
Unit Price: kr.0.63000
Datasheet
1.15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R15FNEA

DigiKey Part Number
541-1.15HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031R15FNEA
Description
RES SMD 1.15 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R15FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT1R15Stackpole Electronics Inc4.340738-RMCF0603FT1R15CT-NDkr.0.63000Direct
AC0603FR-071R15LYAGEO0AC0603FR-071R15L-NDkr.0.05341Similar
RC0603FR-071R15LYAGEO9.51013-RC0603FR-071R15LCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05449kr.1,089.80
Unit Price without VAT:kr.0.05449
Unit Price with VAT:kr.0.06811